Compression Springs, Coil Springs, Metal | RS
Recently searched

    Compression Springs

    Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate. You can learn more in our complete guide to compression springs.

    63 Products showing for Compression Springs

    RS PRO
    27mm
    2mm
    135mm
    31mm
    127.49N
    Alloy Steel
    1.23N/mm
    Closed (Square)/Ground
    RS PRO
    21.6mm
    1.6mm
    110mm
    25.5mm
    84.83N
    Alloy Steel
    0.99N/mm
    Closed (Square)/Ground
    RS PRO
    18mm
    2mm
    98mm
    35.9mm
    198.09N
    Alloy Steel
    3.19N/mm
    Closed (Square)/Ground
    RS PRO
    22mm
    2mm
    135mm
    38.8mm
    158.87N
    Alloy Steel
    1.63N/mm
    Closed (Square)/Ground
    RS PRO
    3.7mm
    0.5mm
    23.5mm
    14mm
    10N
    Alloy Steel
    1.05N/mm
    Closed (Square)/Unground
    RS PRO
    11.25mm
    1.25mm
    93.5mm
    30mm
    85.42N
    Alloy Steel
    1.34N/mm
    Closed (Square)/Ground
    RS PRO
    3.45mm
    0.25mm
    34.1mm
    7.5mm
    1.53N
    Stainless Steel
    0.06N/mm
    Closed (Square)/Unground
    RS PRO
    6.8mm
    0.5mm
    65mm
    17.4mm
    6.57N
    Alloy Steel
    0.14N/mm
    Closed (Square)/Unground
    RS PRO
    4.32mm
    0.32mm
    41.9mm
    9.5mm
    2.57N
    Stainless Steel
    0.08N/mm
    Closed (Square)/Unground
    RS PRO
    11.6mm
    1.6mm
    40.5mm
    18.9mm
    169.66N
    Alloy Steel
    7.87N/mm
    Closed (Square)/Ground
    RS PRO
    9.25mm
    1.25mm
    22mm
    10.5mm
    104.93N
    Alloy Steel
    8.92N/mm
    Closed (Square)/Ground
    RS PRO
    14.5mm
    2mm
    71mm
    33mm
    253.99N
    Alloy Steel
    6.69N/mm
    Closed (Square)/Ground
    RS PRO
    4.63mm
    0.63mm
    20mm
    11.3mm
    17.16N
    Alloy Steel
    2N/mm
    Closed (Square)/Unground
    RS PRO
    2.75mm
    0.25mm
    15.7mm
    5mm
    2.31N
    Alloy Steel
    0.22N/mm
    Closed (Square)/Unground
    RS PRO
    8.63mm
    0.63mm
    80.5mm
    20.6mm
    10.5N
    Alloy Steel
    0.17N/mm
    Closed (Square)/Unground
    RS PRO
    11.6mm
    1.6mm
    85.5mm
    37.9mm
    169.66N
    Alloy Steel
    3.61N/mm
    Closed (Square)/Ground
    RS PRO
    15mm
    2.2mm
    48.9mm
    27.4mm
    256.93N
    Alloy Steel
    11.96N/mm
    Closed (Square)/Ground
    RS PRO
    9mm
    1mm
    28.5mm
    14.3mm
    33.15N
    Alloy Steel
    2.33N/mm
    Closed (Square)/Ground
    RS PRO
    8.8mm
    0.8mm
    68mm
    23.8mm
    19.52N
    Alloy Steel
    0.44N/mm
    Closed (Square)/Unground
    RS PRO
    2.82mm
    0.32mm
    20.6mm
    8.5mm
    3.91N
    Stainless Steel
    0.32N/mm
    Closed (Square)/Unground
    Results per page

    Popular Searches