ESD Test Meters

ESD (electrostatic discharge) test meters are used to measure the level of electrostatic discharge on a person, surface, or piece of equipment. This is to prevent damage to other equipment, such as flip-flop integrated circuits or other devices with integrated circuits, that might be caused by sparks from excess ESD. These sparks may also be a fire hazard.

How do ESD test meters work?

ESD test meters measure electrostatic discharge by monitoring the surface resistance level to determine whether it is within an acceptable range for safety. A light or series of lights is often used to indicate this.

Types of ESD test meters

ESD test meters can vary quite widely in their specific function, depending on what they are measuring. They can be battery or mains operated, and may be worn on the wrist or mounted onto a surface. They can therefore be of different sizes and may utilise different equipment to measure the level of electrostatic discharge, such as a foot plate or an outlet analyser.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Equipment Type Power Source Test Point Supply Voltage Depth Height Display Type Width Complies with EN 61340-5-1
RS Stock No. 821-1264
BrandRS PRO
$597.79
Each
units
Resistivity Tester Battery Surface 9V 32mm 130mm LED 70mm Yes
RS Stock No. 776-8318
BrandRS PRO
$1,307.03
Each
units
Analogue Surface Resistance Test Kit Battery Surface 9V 241mm 89mm Analogue 305mm Yes
RS Stock No. 253-0727
BrandRS PRO
$441.35
Each
units
Tester Battery, Mains Wrist 9V dc 26 mm 115 mm LED 70mm Yes
RS Stock No. 733-996
BrandRS PRO
$472.10
Each
units
Tester Battery Wrist & Foot 9V dc 26 mm 115 mm LED 70mm Yes
RS Stock No. 763-0945
BrandRS PRO
$227.32
Each
units
Tester - - - - 40mm - 61mm -
RS Stock No. 122-9143
BrandRS PRO
$384.10
Each
units
Tester Battery Wrist 9V 30mm 90mm LED 70mm Yes
RS Stock No. 126-8850
BrandRS PRO
$370.33
Each
units
Tester Battery Chair, Floor, Surface, Wrist 3V 20mm 120mm LED 50mm Yes
RS Stock No. 776-8321
Mfr. Part No.60466
$1,758.24
Each
units
Tester Battery Surface 9V 23.9mm 125.5mm LCD 69.9mm Yes
RS Stock No. 877-2536
Mfr. Part No.222642
$2,774.57
Each
units
Meter Battery Surface - - 100mm LCD, LED 100mm Yes
RS Stock No. 685-8745
Mfr. Part No.99037
$510.61
Each
units
Tester Battery, Mains Wrist & Foot - 140mm 40mm LED 80mm Yes
RS Stock No. 685-8757
Mfr. Part No.99090
$393.89
Each
units
Calibrator Not Required Wrist & Foot - 110mm 25mm - 80mm Yes
RS Stock No. 776-8324
Mfr. Part No.50598
$3,551.81
Each
units
Tester Battery Surface 9V 23.9mm 125.5mm LCD 69.9mm Yes
Related Products
Fluke T6-600 Electrical Tester Using Field Sense Technology ...
Description:
Fluke T6-600 Electrical Tester Using Field Sense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage+ Without opening covers or removing wire nuts. On wires up to AWG ...
Fluke T5-600 & T5-1000 Multi-function Electrical Testers Fluke ...
Description:
Fluke T5-600 & T5-1000 Multi-function Electrical Testers Fluke T5 electrical testers are compact tools for checking voltage, continuity and current With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. ...
Personal Static Checker Ideal for checking the static ...
Description:
Personal Static Checker Ideal for checking the static on personnel Wrist strap and cords checkers Great for training demonstrations Wall mounted, plate available separatelyLED display shows readings of up to ±5000 Volts Low battery indicator Includes instructions and earth lead ...
MIT500 Series Industrial Insulation Testers - 5 and ...
Description:
MIT500 Series Industrial Insulation Testers - 5 and 10kV Robust and reliable testers for high performance in the real-world The new MIT series: MIT515, MIT525, MIT1025 are designed for industrial and power distribution applications.The New MIT 515 (763-9267) instrument can ...