Rack Cable Management

What is rack cable management?Rack cable management covers a range of products used to manage and organise network cables within a server rack cabinet. Why do you need cable management?This range of 19 rack accessories prevents any cables from accidentally being unplugged or pulled out of servers and protects the integrity of your network. Sprawling cables can also be a trip hazard.Organising your cables enables you to easily and quickly make changes to existing rack servers, maintain your hardware or install new hardware. You can do all of this without having to unplug anything or navigate through tangled cables.Typical SolutionsCable organiserA cable organiser, sometimes referred to as a cable manager, cable carrier or cable tidy can be horizontal or vertical. They help to bundle and route cables. This provides easy access to the cables and you can easily identify cables within the bundle. Many cable tidies feature rings that cables can be fed through, helping you to keep cabling neat. The rings can be made from plastic, metal or velcro. Cable managers offer extra support to cables, preventing strain and enhancing the lifespan of your network cables.Cable TrayCables can be rested on cable trays and routed around the server cabinet. These do not normally have a ring or loop like cable managers, but are often have gaps or vents that help to prevent overheating.Cable Entry PanelA cable entry panel sometimes called a cable entry seal or brush strip seal is an additional way of protecting your network hardware. Cables are run through the opening of the panel which prevents dust and dirt from entering the data cabinet with the cable. They contain a brush that removes contaminants and prevents contaminants from entering the server cabinet. Some feature an internal latch that cannot be opened without a key. This means that even if you use a cable entry seal, the integrity of a sealed cabinet is not compromised in any way.Cable Management ArmCable management arms can be attached to the racking within your server cabinet. They provide you with enough cable slack to pull running equipment out of a 19 inch rack without the need to unplug or remove any cables. Cable management arms can help to remove the stress on cables, enhancing their lifespan. They tend to be hinged or bent to offer flexibility to be used with different racking. Some are compatible with square hole racks or round hole racks, whereas some models are suitable for both types.

...
Read more Read less

Filters

Viewing 21 - 23 of 23 products
Results per page
Description Price Type Dimensions For Use With Material Height U Number of Rings
RS Stock No. 721-2834
Mfr. Part No.20118706
$76.94
Each
units
Cable Support w/o Return Spring 424.5 x 24 x 61.5mm 19-Inch Cabinet Steel - -
RS Stock No. 136-2068
Mfr. Part No.60118458
$78.76
1 Box of 5
Box(es)
Cable Management Ring 55 x 42mm 19-Inch Cabinet Plastic - -
RS Stock No. 136-2064
Mfr. Part No.23130506
$14.91
1 Box of 4
Box(es)
Cable Management Ring 90 x 40mm 19-Inch Cabinet Plastic - -
Related Products
Open Slot PVC- Narrow Grey PVC narrow, open ...
Description:
Open Slot PVC- Narrow Grey PVC narrow, open slotted trunking for use in wiring applications where cable protection is essential ie. switchboards, etc. Manufactured from high impact PVC, with a slot gap of 4mm. Features and Benefits: Quick and easy ...
RS Pro Open Slot PVC Brought to you ...
Description:
RS Pro Open Slot PVC Brought to you under the trusted RS Pro Brand, this open slot PVC cable trunking is versatile and cost effective Used in any application where cable protection is essential, this cable trunking has flexible slots ...
Cable Supports These cable supports are designed for ...
Description:
Cable Supports These cable supports are designed for neat and tidy cable management onto telescopic units and subracks RoHS compliant. Cable support with return spring for even extension movements Load carrying capacity 2kg Extension length 730mm Required space in retracted ...
Standard Front Filler Panels Parts supplied: 1 x ...
Description:
Standard Front Filler Panels Parts supplied: 1 x Filler panel: 25 mm aluminium, clear anodised Note Also required: Mounting screws with plastic collars. Parts supplied:. 1 x Filler panel: 2.5 mm aluminium, clear anodised.