Rohde & Schwarz, 1 U 19 in Rack Mount Case HZ
- RS Stock No.:
- 388-672
- Mfr. Part No.:
- HZ43
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$659.57
(exc. GST)
$725.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.57 |
*price indicative
- RS Stock No.:
- 388-672
- Mfr. Part No.:
- HZ43
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Rack Unit | 1U | |
| Product Type | 19 in Rack Mount Case | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Standards/Approvals | DIN EN ISO 9001 | |
| Series | HZ | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Rack Unit 1U | ||
Product Type 19 in Rack Mount Case | ||
Colour Grey | ||
External Case Material Aluminium | ||
Standards/Approvals DIN EN ISO 9001 | ||
Series HZ | ||
- COO (Country of Origin):
- DE
HZ43 3HE 19" installation kit
For mounting HAMEG devices with a housing height of 125 mm (except HM1xxx and HM2xxx ranges)
Dimensions: W 440, D 356, 3U (132.5 mm)
