APW Grey Aluminium Front Panel, 3U, 84HP, 426.4 x 128.4mm
- RS Stock No.:
- 408-1772
- Mfr. Part No.:
- 968-362973
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 408-1772
- Mfr. Part No.:
- 968-362973
- Brand:
- APW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Horizontal Pitch | 84HP | |
| Dimensions | 426.4 x 128.4mm | |
| Rack Units | 3U | |
| Length | 426.4mm | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Horizontal Pitch 84HP | ||
Dimensions 426.4 x 128.4mm | ||
Rack Units 3U | ||
Length 426.4mm | ||
Hinges Yes | ||

APW IMRAK Series Wall Cabinets
Designed for installers of data and telecommunications equipment.
