Flow Controllers

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 488-097
Mfr. Part No.SI5010
$1,003.46
Each
units
200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s M12 Connector PNP - 19 → 36 V dc LED 18 mm -25°C +80°C - - -
RS Stock No. 257-076
Mfr. Part No.FS15A
BrandCynergy3
$39.96
Each
units
2 L/min Cable Relay Horizontal or Vertical - No 15 mm - +85°C - - -
RS Stock No. 257-026
Mfr. Part No.DFT.990.RS
BrandParker
$1,141.24
Each
units
2 → 150 L/min Cable Plug Analogue - 24 V dc 3.5 Digit LED 1 in - - - - -
RS Stock No. 488-093
Mfr. Part No.SM6000
$1,423.89
Each
units
0.1 → 25 L/min M12 Connector PNP - 19 → 30 V dc 4 Digit LED 1/2 in -10°C +60°C - - -
RS Stock No. 537-2855
Mfr. Part No.PF2D301-A
BrandSMC
$526.63
Each
units
45 L/min - PNP Panel Mount 12 → 24 V dc 3 Digit 7 Segment LED - 0°C +50°C - - -
RS Stock No. 182-988
Mfr. Part No.SL5101
$290.40
Each
units
100 → 1000 cm³/s Cable Relay - 24 V dc LED 23 mm -10°C +50°C - - -
RS Stock No. 411-148
Mfr. Part No.SR0150
$738.00
Each
units
- Combicon Connector Relay DIN Rail Mount 24 V dc 11 LED - -20°C +60°C - - -
RS Stock No. 619-4460
BrandHonsberg
$1,149.23
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector Analogue Compact 18 → 30 V dc LCD 1/2 in -20°C +70°C - - -
RS Stock No. 249-7456
Mfr. Part No.423914
BrandBurkert
$284.82
Each
units
- Cable Plug Frequency, NPN Compact 12 → 30 V dc 8 Digit LCD DN 6 → 65 mm -15°C +60°C - - -
RS Stock No. 313-2431
Mfr. Part No.FCS-G1/2A4-AP8X-H1141
BrandTurck
$1,112.96
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS Stock No. 619-4268
Mfr. Part No.552779
BrandBurkert
$1,830.98
Each
units
- Cable Gland Analogue, Frequency, Relay - 18 → 36 V dc - DN 6 → 400 mm -10°C +60°C - - -
RS Stock No. 370-4979
Mfr. Part No.436475
BrandBurkert
$732.39
Each
units
2 → 1200 L/min Cable Plug, Swivel 5-Pin M12 Plug Relay Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
RS Stock No. 313-2453
Mfr. Part No.FCS-G1/2A4P-LIX-H1141
BrandTurck
$629.67
Each
units
3 → 300 (Oil) cm³/s, 5 → 150 (Water) cm³/s M12 Connector Analogue Compact 21 → 26 V dc LED 1/2 in -20°C +70°C - - -
RS Stock No. 182-994
Mfr. Part No.SL0301
$297.94
Each
units
100 → 1000 cm³/s Cable Relay - 80 → 250 V ac/dc LED 23 mm -10°C +50°C - - -
RS Stock No. 338-9823
Mfr. Part No.FS15LF
BrandCynergy3
$43.48
Each
units
0.9 L/min Cable Relay - - - 15 mm - +85°C - - -
RS Stock No. 370-4840
Mfr. Part No.438087
BrandBurkert
$251.34
Each
units
4.7 → 75.4 L/min Cable Plug Relay Compact 250 V ac, 30 V dc - DN 15 → 50 mm 0°C +55°C - - -
RS Stock No. 537-2776
Mfr. Part No.PF2A751-F04-67
BrandSMC
$954.34
Each
units
50 → 500 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1/2 in 0°C +50°C - - -
RS Stock No. 313-2447
Mfr. Part No.FCS-GL1/2A4-AP8X-H1141/D023
BrandTurck
$1,254.06
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS Stock No. 619-1821
Mfr. Part No.D6F-01A1-110
BrandOmron
$221.46
Each
units
0 → 1 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 537-2782
Mfr. Part No.PF2W704-F03-67
BrandSMC
$1,072.07
Each
units
0.5 → 4 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 in 0°C +50°C - - -
Related Products
Combined Liquid Flow Transducer/Transmitter Fluid passes through internal ...
Description:
Combined Liquid Flow Transducer/Transmitter Fluid passes through internal flow straighteners, to stabilize turbulence, before impacting on the vaned turbine rotor which rotates at a speed proportional to the flow rate The rotor vanes have stainless steel tips which are detected ...
8611 Series Process Controller The universal 8611 controller ...
Description:
8611 Series Process Controller The universal 8611 controller is especially designed for compact control system applications It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor ...
Series IR Precision Regulators are designed to be ...
Description:
Series IR Precision Regulators are designed to be compact and light weight The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401).
SMC series AS*002F, in-line type, compact speed controllers ...
Description:
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN ...