- RS Stock No.:
- 885-2723
- Mfr. Part No.:
- FR060630
- Brand:
- B&R Enclosures
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 885-2723
- Mfr. Part No.:
- FR060630
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Forte FR IP65 Enclosure
The Forte FR is a general purpose enclosure often used to house switchgear or components in industrial automation and process control applications. It is manufactured from carbon steel and has been designed to be wall mounted quickly and easily.
IP65 protection rating
110° door opening for ease of access
2 mm steel mounting pan
Punched holes on rear for wall mounting
Foamed in place polyurethane gasket
1.2 / 1.6 mm carbon steel
FIP polyurethane gasket
Powder coated grey finish (RAL 7035)
110° door opening for ease of access
2 mm steel mounting pan
Punched holes on rear for wall mounting
Foamed in place polyurethane gasket
1.2 / 1.6 mm carbon steel
FIP polyurethane gasket
Powder coated grey finish (RAL 7035)
Supplied with
Wall mount brackets, 2 mm steel mounting pan, gland plates (200 mm deep and above), 7 mm square turnbuckle lock (NI020), earth strap kit.
Specifications
Attribute | Value |
---|---|
External Height | 600 mm |
External Width | 600 mm |
External Depth | 300mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP65 |
Chassis Plate | Yes |
Door Lock Type | Double Lock System |
Gland Plate | Yes |
Colour | Grey |
Series | Forte FR |
Fixing Kit | Yes |
Application | Industrial Automation, Process Control |
Internal Mounting Type | Panel |
External Mounting Type | Wall-Mounting Holes |
Special Features | 110° Door Opening |
Related links
- RS PRO Steel Wall Box 600 mm x 600 mm x 210mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 300mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 400mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 200mm
- Schneider Electric Steel Wall Box 600 mm x 600 mm x 300mm
- Schneider Electric NSYS3CM Series Wall Box, 600 mm x 600 mm x 200mm
- Schneider Electric Steel Wall Box 600 mm x 600 mm x 250mm
- Schneider Electric Wall Box 600 mm x 600 mm x 250mm