RS PRO Steel Wall Box, IP66, 1000 mm x 800 mm x 300 mm
- RS Stock No.:
- 775-5839
- Distrelec Article No.:
- 304-25-897
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$743.58
(exc. GST)
$817.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 June 2026
- Plus 44 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $743.58 |
| 5 + | $611.96 |
*price indicative
- RS Stock No.:
- 775-5839
- Distrelec Article No.:
- 304-25-897
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 1000mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Triple Lock System | |
| Gland Plate | Yes | |
| Internal Mount Type | Panel | |
| External Width | 800mm | |
| Colour | RAL 7032 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 1000mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Triple Lock System | ||
Gland Plate Yes | ||
Internal Mount Type Panel | ||
External Width 800mm | ||
Colour RAL 7032 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CN
RS PRO IP66 Mild Steel Wall Boxes
Introducing a series of steel structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. Our range of mild steel boxes offers excellent quality, high level of security protection and easy installation.
Features and Benefits
• Material: Mild steel structure
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Lockable
• Door thickness: 1.5 mm
• Coated with an epoxy-polyester powder
• Various sizes available
• RAL7032 or RAL7035
RS PRO Wall Box Options
• L.1000 x W.600 x H.260 mm = RS stock no: 775-5366
• L.1000 x W.800 x H.260 mm = RS stock no: 775-5375
• L.1200 x W.600 x H.300 mm = RS stock no: 775-5372
• L.1000 x W.800 x H.300 mm = RS stock no: 775-5839
• L.1200 x W.800 x H.300 mm = RS stock no: 775-5381
FAQ's
How much protection can these wall mount boxes provide?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What is supplied with these lockable boxes?
All models include;
• Zinc-coated steel backplate
• Door mounting plate
• Gland plate
• Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
• Agricultural technology
• Security and building technology
• Measuring and instrumentation applications
• Renewable energy
Related links
- RS PRO 304 Stainless Steel Wall Box 1000 mm x 800 mm x 300 mm
- RS PRO Steel Wall Box 1000 mm x 800 mm x 400 mm
- RS PRO Steel Wall Box 1000 mm x 800 mm x 200 mm
- RS PRO Steel Wall Box 1000 mm x 800 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- RS PRO Steel Wall Box 1000 mm x 800 mm x 260 mm
- RS PRO Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 800 mm x 300 mm
