Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 798-4179
- Mfr. Part No.:
- F041269/ GQ-50-60-D-1-1
- Brand:
- Gefran
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$161.95
(exc. GST)
$178.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $161.95 |
| 10 - 49 | $156.31 |
| 50 + | $150.57 |
*price indicative
- RS Stock No.:
- 798-4179
- Mfr. Part No.:
- F041269/ GQ-50-60-D-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Width | 27.5mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Length | 45mm | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Width 27.5mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Length 45mm | ||
Output Type SCR | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay has zero crossing switching type and surface mounting type.
Alternating current solid state relay
Zero crossing switching
Copper/semiconductor coupling technology
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
