Facom Slotted Screwdriver Bit, SL4.5 Tip, 28 mm Overall
- RS Stock No.:
- 191-4049
- Mfr. Part No.:
- ES.004,5
- Brand:
- Facom
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.17
(exc. GST)
$25.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.17 |
- RS Stock No.:
- 191-4049
- Mfr. Part No.:
- ES.004,5
- Brand:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- Wera Slotted Screwdriver Bit, SL4.5 Tip
- RS PRO Slotted Screwdriver Bit, SL4.5 Tip
- Facom Screwdriver Bit, 2.5 mm Tip, 28 mm Overall
- Facom Screwdriver Bit, 2 mm Tip, 28 mm Overall
- Facom Triple Square Screwdriver Bit, M8 Tip, 28 mm Overall
- Facom Hexagon Screwdriver Bit, 1.5 mm Tip, 28 mm Overall
- Facom Triple Square Screwdriver Bit, M6 Tip, 28 mm Overall
- Facom Slotted Screwdriver Bit, SL3 Tip