RS PRO, DRNB Uninsulated Ring Terminal, 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS Stock No.:
- 809-2307
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$48.075
(exc. GST)
$52.875
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,650 unit(s) shipping from 22 June 2026
- Plus 175 unit(s) shipping from 04 August 2026
- Plus 225 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1.923 | $48.08 |
| 125 - 600 | $1.828 | $45.70 |
| 625 - 1225 | $1.735 | $43.38 |
| 1250 - 6225 | $1.648 | $41.20 |
| 6250 + | $1.566 | $39.15 |
*price indicative
- RS Stock No.:
- 809-2307
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | DRNB | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 33mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.5mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series DRNB | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 33mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.5mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- RS PRO 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
