Accuride, 100kg Max Load
- RS Stock No.:
- 876-5932
- Distrelec Article No.:
- 148-72-163
- Mfr. Part No.:
- DZ5321-0070EC-RS
- Brand:
- Accuride
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 876-5932
- Distrelec Article No.:
- 148-72-163
- Mfr. Part No.:
- DZ5321-0070EC-RS
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Maximum Load | 100kg | |
| Material | Steel | |
| Height | 53mm | |
| Extension | 100% | |
| Closed Slide Length | 700mm | |
| Standards/Approvals | RoHS | |
| Series | DZ5321 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Maximum Load 100kg | ||
Material Steel | ||
Height 53mm | ||
Extension 100% | ||
Closed Slide Length 700mm | ||
Standards/Approvals RoHS | ||
Series DZ5321 | ||
- COO (Country of Origin):
- MX
DZ5321EC - Heavy Duty Drawer Telescopic Slides with Damping System
Heavy duty telescopic slides
Steamed self-closing
Load rating up to 100 kg
100% extension
19.1mm slide thickness
Suitable for drawers up to 1000 mm wide
Related links
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide, 85kg Max Load
- Accuride Telescopic Slide, 70kg Max Load
- Accuride Telescopic Slide, 90kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Slide 100kg Max Load
