- RS Stock No.:
- 191-9261
- Mfr. Part No.:
- 109-1073
- Brand:
- Sanyo Denki
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.87
(exc. GST)
$24.06
(inc. GST)
Units | Per unit |
1 - 4 | $21.87 |
5 - 9 | $21.23 |
10 - 24 | $20.59 |
25 - 49 | $20.16 |
50 + | $19.71 |
- RS Stock No.:
- 191-9261
- Mfr. Part No.:
- 109-1073
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki inlet nozzle is mainly designed for centrifugal fan and splash proof centrifugal fan. It can be mounted in fan inlet side to adjust the flow of introduced air.
It is made up of steel sheet
Specifications
Attribute | Value |
---|---|
For Use With | Centrifugal Fan |
Inner Diameter | 165mm |
Outer Diameter | 170mm |
Depth | 14mm |
Related links
- Soldering Fume Extractors
- ARX CeraDyna Series Centrifugal Fan 6.97m³/h 51 x 51 x 15mm
- STAHLWILLE Ratchet Ring Spanner Double Ended, 109 mm Overall
- ebm-papst QLZ Series Tangential Centrifugal Fan 150m³/h 96 x 257 x 83mm
- ebm-papst G2E120 Series Centrifugal Fan 260m³/h 184 x 178 x 115mm
- Sanyo Denki San Ace C150 Series Centrifugal Fan 135cfm 150 x 150 x 35mm
- COMAIR ROTRON Whiffet Series Centrifugal Fan 15cfm 80 x 80 x 32mm
- ebm-papst Centrifugal Fan 565m³/h 175 (Dia.) x 69in