ebm-papst Centrifugal Fan, 16 → 28 V dc, 565m³/h, DC Operation, 175 (Dia.) x 69in
- RS Stock No.:
- 810-4131
- Mfr. Part No.:
- R1G175-AB63-59
- Brand:
- ebm-papst
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$495.97
(exc. GST)
$545.57
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $495.97 |
5 - 11 | $491.11 |
12 - 24 | $484.24 |
25 + | $475.10 |
- RS Stock No.:
- 810-4131
- Mfr. Part No.:
- R1G175-AB63-59
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst RadiCal EC Centrifugal Fans
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Low-pressure centrifugal solutions
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Applications
RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include
Control cabinet cooling
In-line duct fans
Home ventilation units
Heat pumps
In-line duct fans
Home ventilation units
Heat pumps
Specifications
Attribute | Value |
---|---|
Supply Voltage | 16 → 28 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 565m³/h |
Width | 175 (Dia.)mm |
Depth | 69mm |
Dimensions | 175 (Dia.) x 69in |
Fan Speed | 3100rpm |
Noise Level | 65dB |
Bearing Type | Ball |
Commutation Type | Electronic |
Direction of Curve | Backward |
Sensor Type | Tachometer |
Related links
- ebm-papst R1G175 Series Centrifugal Fan, 24 V dc, 565m³/h, DC...
- ebm-papst D4E146 Series Centrifugal Fan, 230 V ac, 565m³/h, AC...
- ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, AC Operation,...
- ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation,...
- ebm-papst R1G220 Series Centrifugal Fan, 24 V dc, 1055m³/h, DC...
- ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, AC Operation
- ebm-papst RL 65 Series Centrifugal Fan, 12 V dc, 61m³/h, DC...
- ebm-papst RL 48 Series Centrifugal Fan, 24 V dc, 28m³/h, DC...