- RS Stock No.:
- 206-7509
- Mfr. Part No.:
- DT70751-QZ
- Brand:
- DeWALT
6 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.27
(exc. GST)
$99.30
(inc. GST)
Units | Per unit |
1 + | $90.27 |
- RS Stock No.:
- 206-7509
- Mfr. Part No.:
- DT70751-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DeWALT 9pc Extreme Impact Ready Flatwoods Set.
Medium Tough Case
System Set
System Set
Specifications
Attribute | Value |
---|---|
Set Type | Flatwood Drill Set |
Drilling Application | Wood |
Drill Bit Type | Flat Wood Drill Bit |
Series | TOUGHCASE |
Material | High Speed Steel |
Number of Pieces | 9 |
Minimum Size | 12mm |
Maximum Size | 32mm |
Related links
- Flat Wood Drill Bits
- Bosch Wood Auger Drill Bit for Wood 450 mm Overall
- Bosch Wood Auger Drill Bit for Wood 235 mm Overall
- Bosch 8-Piece Wood Auger Drill Bit Set for Wood 3mm Min, Wood Bits
- Wera HSS Wood Drill Bit for Wood 95 mm Overall
- Wera HSS Wood Drill Bit for Wood 110 mm Overall
- Wera HSS Wood Drill Bit for Wood 120 mm Overall
- Wera HSS Wood Drill Bit for Wood 70 mm Overall