ABB Overload Relay NO/NC, 0.13 → 0.17 A F.L.C, 170 mA Contact Rating, 2 W, 3P
- RS Stock No.:
- 711-6593
- Mfr. Part No.:
- 1SAZ721201R1008 - TF42-0.17
- Brand:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-6593
- Mfr. Part No.:
- 1SAZ721201R1008 - TF42-0.17
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 0.13 → 0.17 A | |
| Contact Current Rating | 170 mA | |
| Pole Configuration | 3P | |
| Mounting Style | Direct Contactor | |
| Power Rating | 2 W | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Depth | 70.5mm | |
| Length | 88.3mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 690 V ac/dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 0.13 → 0.17 A | ||
Contact Current Rating 170 mA | ||
Pole Configuration 3P | ||
Mounting Style Direct Contactor | ||
Power Rating 2 W | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 70.5mm | ||
Length 88.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 690 V ac/dc | ||
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
Related links
- ABB Overload Relay 1NC 6 A F.L.C 600 V dc, 3P
- ABB TF42 Thermal Overload Relay 1NO + 1NC 230 mA Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 550 mA Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 410 mA Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 740 mA Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 310 mA Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 10 A Contact Rating 3P, AF Range
- ABB TF42 Thermal Overload Relay 1NO + 1NC 3.1 A Contact Rating 3P, AF Range
