Banner K50 Series Transparent Multicolour Indicator 30V, LED Bulb Threaded, IP66, IP67, IP69K
- RS Stock No.:
- 733-172
- Mfr. Part No.:
- K50PSTGRY3Q
- Brand:
- Banner
N
This image is representative of the product range
Subtotal (1 unit)*
$356.16
(exc. GST)
$391.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.16 |
*price indicative
- RS Stock No.:
- 733-172
- Mfr. Part No.:
- K50PSTGRY3Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Threaded | |
| Current Consumption | 220mA | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Threaded | ||
Current Consumption 220mA | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner touch button device is designed for interactive applications. It combines robust functionality with an ergonomic design, ensuring ease of use while delivering reliable performance.
Bright, uniform touch button with three default colours: Green, Red, Yellow
Rugged IP66, IP67, IP69K rated, ensuring resistance to the harshest environmental conditions
Programmable via Pro Editor software for custom configurations
Self-contained design eliminates the need for an external controller
Adjustable sensitivity allows operation with bare hands or gloves
Related links
- Banner K50 Series Transparent Multicolour Indicator 30V IP66 IP69K
- Banner K50 Series Transparent Multicolour Indicator 24V IP66 IP69K
- Banner K50 Series Multicolour Multicolour Indicator 30V IP66 IP69K
- Banner K50 Pro Indicator Series Green Red Beacon IP69K, IP66 30V dc Threaded
- Banner K50 Series Yellow Steady LED Beacon 30V dc IP69K, IP67
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
- Banner K50 Beacon Series Red Steady Beacon Panel-Mounted IP67, IP69K
