Laser Drivers
Laser driver applications
Laser drivers are used in a variety of applications, such as:
- Diagnostic and analytical equipment
- In the medical field
- In welding.
Why does a diode need a laser current driver?
An often overlooked factor in using laser diodes in circuits is the influence of temperature on the output power and operating current.
While the threshold current rises as the temperature increases, the optical output power and differential efficiency decrease. The driver circuit therefore needs a safety feature that ensures that a significant temperature increase will not destroy the laser – a laser driver fulfils this need.
Laser drivers provide closed-loop control of the average optical power of a continuous wave (CW) laser diode. The control loop adjusts the laser to maintain a constant current and power. This ensures a regular temperature and so protects the laser from heat damage.
Related links
- Nut Drivers
- Gate Drivers
- Isolated Gate Driver Isolated Gate Driver SOIC
- Global Laser N Type 2.4 → 6 V dc, 60mA Laser Diode Driver
- Maxim Integrated MAX3738ETG+ -0.5 → +6 V Laser Driver 24 QFN
- Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA...
- Klein Tools Nut Driver Slotted Nut Driver Phillips(No. 2),
- Wera Nut Driver