Recently searched

    Wire Terminals & Splices

    At RS, we understand the critical role that reliable connections play in the efficacy of electrical systems. That’s why we offer a comprehensive range of wire terminals and splices suited to various wire types and sizes. From crimp ring terminals to bootlace ferrules and butt splices, our inventory ensures robust and efficient electrical connections tailored to professional needs in the electrical, automation, and manufacturing sectors.

    What Are Wire Terminals?

    Wire terminals are crucial components that connect wires to devices or other wires, stabilising electrical contacts and facilitating easy system maintenance. They play a key role in preventing electrical failures by securely gripping wires, thereby reducing electrical resistance and enhancing connection safety.

    The core function of wire terminals is based on creating a robust metal-to-metal contact area that handles electrical loads efficiently. This is achieved through mechanical crimping or soldering, which secures the wire within the terminal. In larger electrical systems, wire terminals help organise wiring, simplify troubleshooting, and ensure reliable functionality across various applications.

    What Are Terminal Connectors?

    Terminal connectors are essential for linking wires to devices or assembly points, ensuring secure and efficient electrical connections. They are crucial in environments that demand high reliability, simplifying installation and maintenance while enhancing electrical performance.

    Terminal connectors work by mechanically fastening wires through crimping, creating a durable bond that minimises the risk of disconnection or electrical leakage. In larger systems, they facilitate organised power and signal distribution, crucial for maintaining system integrity and seamless operation.

    What Are Electrical Terminals and Splices?

    Electrical terminals and splices are essential types of connectors that play a critical role in wiring systems by enabling the connection of wires to components, thus facilitating the use of electrical currents. Here, we detail some common types:

    • Ring Terminals: These terminals feature a circular section for secure connection to screws or studs, ideal for applications requiring a strong, reliable connection that can withstand vibration and movement.
    • Spade Connectors: Also known as fork terminals, these connectors are shaped like a fork or spade, allowing easy installation and removal without fully removing the screw, ideal for tight spaces and frequent maintenance areas.
    • Splice Connectors: Used to join two or more wires together, splice connectors ensure a strong bond and are commonly used in repairs and extensions of electrical circuits.
    • Butt Splice: A straightforward connector that joins two wires end-to-end to extend length or change wire types, providing a durable connection with minimal bulk.
    • Bootlace Ferrules: These terminals protect the delicate strands of a wire by encasing them in a metal tube, which is then crimped to ensure the wire does not fray or loosen, enhancing connection stability and wire integrity.
    • Fork Terminals: Similar to spade connectors, fork terminals offer a reliable connection that can be quickly connected or disconnected to a terminal block or bus bar.
    • Screw Terminals: These are simple yet versatile connectors where wires are attached by wrapping them around a screw and tightening it, suitable for applications where direct wire connections are needed without specialised connectors.

    What is the Difference Between a Terminal and a Splice?

    Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a splice connector means you do not need to solder the joint.

    Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.

    Selecting a Terminal

    Choosing the right terminal for your electrical projects is crucial for ensuring safety, reliability, and efficiency. Here are some key considerations to help guide your selection:

    • Receptacle size
    • Wire/cable size (AWG/mm²)
    • Termination method
    • Terminal orientation
    • Insulation type
    • Operating temperature
    • Terminal material

    What is Terminal Insulation?

    Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process. Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.

    What Are Crimp Connectors?

    A crimp connector is an electrical connection made by reshaping a wire around a metal fitting, often referred to as a 'cold welding' process. Crimping is a preferred method for terminating wires due to its simplicity and reliability. It involves using a crimp tool to deform the connector around the wire, ensuring a tight and moisture-resistant seal that enhances the connection's durability and prevents corrosion.

    Crimping tools vary in complexity and functionality, with some designed for specific connector types or wire sizes. A well-executed crimp connection can significantly extend the longevity of the electrical installation, as it provides a robust seal against environmental factors, maintaining the integrity of the connection even under harsh conditions.

    Industrial Applications of Wire Terminals

    Wire terminals are crucial for ensuring reliable electrical connections across various industrial sectors:

    • Discrete Manufacturing: Used in automotive assembly lines, wire terminals enable quick connections between wiring harnesses and electronic components, facilitating rapid production and maintenance.
    • Process Manufacturing: In the chemical industry, wire terminals provide stable connections for sensors and actuators, critical for controlling processing equipment and ensuring operational safety.
    • Energy & Utilities: Essential in power distribution, wire terminals connect high-voltage lines within substations and link renewable energy sources like solar panels and wind turbines to the grid, promoting safe and consistent energy transmission.
    • Facilities & Intralogistics: In building management, wire terminals support electrical installations including lighting and HVAC systems. In intralogistics, they connect conveyor systems and automated storage, enhancing material handling efficiency.

    Your Trusted Wire Terminals & Splices Supplier & Distributor

    RS Australia offers prompt delivery of an extensive selection of wire terminals from brands like TE Connectivity, Weidmuller, and RS PRO. For detailed information on our delivery services and fees, please visit our Delivery Information page.