Standard Terminal Blocks

Electrical terminal blocks are connectors that securely join two or more wires together, ensuring reliable and safe electrical connections. Our range includes standard terminal blocks with various voltage ratings, from 12V DC to 1kV. The mounting types include cable mount, panel mount, screw down, and through hole. Some of these terminal blocks are direct-mount, meaning they do not require a DIN Rail for installation. The range also includes fused terminal blocks, which collect, organise, and distribute signals with more protection than non-fused terminal blocks. Whether you need a ceramic terminal block, a wire connector block, or a versatile terminal block connector, we have the right solution for your electrical needs.

How Do Standard Terminal Blocks Work?

Standard terminal blocks typically feature multiple screw terminals that connect several wires at either end. They often contain two long copper or aluminium strips designed to connect different components. These strips act as busbars, distributing power to the connected components. Additionally, terminal blocks can include fuses for added protection.

What Are Standard Terminal Blocks Used For?

Standard terminal blocks have a broad range of applications, from sound equipment to electrical installations. They are commonly used in surge protectors and public address systems for speakers and other inputs and outputs.

In electrical wiring, standard terminal blocks connect switches and major appliances to plugs in both residential and commercial settings.

Industry Sector Examples for Industrial Applications:

  • Manufacturing: Used to connect machinery and control systems, ensuring reliable power distribution and signal transmission.
  • Automotive: Employed in vehicle electrical systems to connect various components such as lights, sensors, and control units.
  • Energy: Utilised in power distribution and control panels within renewable energy installations, such as solar and wind power systems.
  • Telecommunications: Essential in network installations for connecting cables and managing signal distribution in communication infrastructure.
  • Aerospace: Applied in aircraft electrical systems to ensure secure and stable connections for critical components.
  • Marine: Used in the electrical systems of ships and offshore platforms to withstand harsh environmental conditions.

Configurations of Electrical Terminal Blocks

Electrical terminal blocks come in various configurations to suit different applications and requirements. Here are some key aspects to consider:

  • Number of Ways: Terminal blocks are available in multiple configurations, including single-way, 3-way, and multi-way options, allowing for connections of multiple circuits.
  • Wire Size: Accommodates a range of wire sizes, ensuring compatibility with different cable thicknesses.
  • Termination Method: Includes screw terminals, spring clamps, push-in connections, and terminal electrical strips, providing secure and reliable wire termination.
  • Fused: Some terminal blocks have fuses to provide overcurrent protection, safeguarding connected components.
  • Wire Protection: Features include insulation displacement connections (IDCs) and protective covers to prevent accidental contact and ensure safety.
  • Housing Material: Typically made from durable materials like plastic, ceramic, or metal, depending on the application and environmental conditions.
  • Contact Plating: Contacts are often plated with tin, nickel, or gold to enhance conductivity and prevent corrosion.
  • Current Rating: Designed to handle various current loads, with ratings ranging from a few amps to several hundred amps.
  • Screw Size: Screw terminals may vary in size, such as M3 x 5mm, to suit different wire gauges and ensure a secure connection.

Buying Electrical Terminal Blocks: Ordering & Delivery Information for Australia

RS is a trusted provider and distributor of electrical terminal blocks, boasting renowned brands like RS PRO, 3M, Phoenix Contact, and Wago. We also offer other essential electrical items such as contact blocks and junction boxes. To place an order, visit our website, browse our extensive selection, and pick the specifications that suit your needs. Our system is designed for ease of use, accommodating account holders and guest shoppers.

RS ensures reliable and prompt delivery across Australia. For details on delivery services and fees, please visit our Delivery Page.

1212 Products showing for Standard Terminal Blocks

Results per page