RS PRO Non-Fused Terminal Block, 12-Way, 6AWG Wire, 76A Screw

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.35

(exc. GST)

$24.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.47$22.35-
25 +$3.686$18.4317%

*price indicative

RS Stock No.:
867-0975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

12

Product Type

Non-Fused Terminal Block

Current

76A

Wire Size

6AWG

Mount Type

Cable

Fused

No

Material

Polyethylene

Contact Material

Brass

Pitch

14mm

Voltage

400V

Colour

Natural

Wire Protection

No

Cable CSA

16mm²

Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Screw

Enclosed

No

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO Polyethylene Terminal Block


From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This robust terminal block is designed for free hanging or panel mount applications.

Constructed from polyethylene material, the terminal block can be easily cut down to shorten the length, allowing for a highly customizable connector solution.

With brass inserts and galvanized steel screws, a secure and efficient connection is assured.

Features and Benefits

• Non-fused terminal block

• Easy wiring installation

• Brass inserts

• Temperature rating: 80°C

Applications

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;

• Connecting lighting to switches

• Connecting wiring to a ground

• HVAC Systems

• Power Supplies

FAQs

Q: Are these terminal blocks suitable for all environments?

A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

Each (In a Pack of 10)
$4.65
  • RS Stock No. 2015415
  • Mfr. Part No. 3273842
Each (In a Pack of 8)
$14.043
  • RS Stock No. 2015963
  • Mfr. Part No. 3273826
Each (In a Pack of 8)
$9.358
  • RS Stock No. 2072997
  • Mfr. Part No. 3273360
Each (In a Pack of 8)
$8.743

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy