- RS Stock No.:
- 751-1364
- Mfr. Part No.:
- 2924139
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) Each
$422.79
(exc. GST)
$465.07
(inc. GST)
Units | Per unit |
1 + | $422.79 |
- RS Stock No.:
- 751-1364
- Mfr. Part No.:
- 2924139
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-SL Series Signal Conditioners
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Module Type | Solenoid Driver |
Barrier Type | Galvanic Barrier |
Output Signal Type | Digital |
Maximum Voltage | 125 V dc, 253V ac |
Hazardous Area Certification | ATEX |
Safety Current Resistance | 287Ω |
Maximum Operating Temperature | +60°C |
Maximum Current | 87mA |
Supply Voltage | 20 → 30V dc |
Minimum Operating Temperature | -20°C |
Safety Current Maximum | 87mA |
Safety Voltage Maximum | 125 V dc, 253 V ac |
Series | MACX MCR-EX-SL-SD |
Operating Temperature Range | -20 → +60°C |
Related links
- Zener & Galvanic Barriers
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- JM CONCEPT 2 Channel Galvanic Barrier Current Input, Current Output
- PR Electronics 2 Channel Galvanic Barrier Relay Output IECEx
- Eaton 1 Channel Galvanic Barrier Pluse ATEX
- PR Electronics 2 Channel Galvanic Barrier ATEX, IECEx
- PR Electronics 1 Channel Galvanic Barrier ATEX, IECEx