Phoenix Contact 1 Channel Galvanic Barrier, ATEX
- RS Stock No.:
- 751-1355
- Mfr. Part No.:
- 2865515
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$489.12
(exc. GST)
$538.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.12 |
*price indicative
- RS Stock No.:
- 751-1355
- Mfr. Part No.:
- 2865515
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Channels | 1 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| Safety Current Resistance | 133Ω | |
| IP Rating | IP20 | |
| Maximum Safety Voltage | 253V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Current | 188mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, RoHS, ATEX, WEEE, UL, CE | |
| Series | MACX MCR-EX-SL-SD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Channels 1 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
Safety Current Resistance 133Ω | ||
IP Rating IP20 | ||
Maximum Safety Voltage 253V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Current 188mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, RoHS, ATEX, WEEE, UL, CE | ||
Series MACX MCR-EX-SL-SD | ||
- COO (Country of Origin):
- DE
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Related links
- Phoenix Contact 1 Channel Galvanic Barrier, ATEX
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- PR Electronics 1 Channel Galvanic Barrier, ATEX
- Phoenix Contact 1 Channel Galvanic Barrier NAMUR Sensor Transistor Output
- Phoenix Contact 2 Channel Galvanic Barrier, ATEX
- PR Electronics 1 Channel Galvanic Barrier IECEx
- Turck 1 Channel Galvanic Barrier IECEx
