Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Transistor Output
- RS Stock No.:
- 709-9612
- Mfr. Part No.:
- 2865117
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Transistor Output, ATEX
$443.30
Each
RS Stock No.: 751-1324
- RS Stock No.:
- 709-9612
- Mfr. Part No.:
- 2865117
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex-i Binary Input: NAMUR Isolation Amplifiers
Ex-i binary input: NAMUR isolation amplifiers
For operating proximity sensors and switches in Ex areas
Signals are transmitted to a safe area
Transistor output (passive), line fault detection
Galvanic 3-way isolation
For operating proximity sensors and switches in Ex areas
Signals are transmitted to a safe area
Transistor output (passive), line fault detection
Galvanic 3-way isolation
Group and Category
NAMUR recommendation NE 21, CE, Ex II (1) GD [EEx ia] IIC, Ex II 3 G Ex nA II T4 X, SIL 2 according to EN 61508,
Certificate No.
KEMA-EX, PxC-EX
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Module Type | Isolating Amplifier |
Barrier Type | Galvanic Barrier |
Output Signal Type | Transistor |
Maximum Voltage | 250V ac |
Input Signal Type | NAMUR Sensor, Switch |
Maximum Current | 33mA |
Supply Voltage | 20 → 30V dc |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Safety Current Maximum | 33mA |
Safety Voltage Maximum | 250 V ac |
Series | PI-EX-NAM/TO-P |
Operating Temperature Range | -20 → +60°C |
Related links
- Zener & Galvanic Barriers
- Phoenix Contact 2 Channel Galvanic Barrier NAMUR Sensor Transistor Output
- Phoenix Contact 1 Channel Zener Barrier NAMUR Sensor Transistor...
- Phoenix Contact MACX MCR Series Signal Conditioner Switch Input ATEX
- Phoenix Contact 3RS7006 Series Signal Conditioner Switch Input...
- Phoenix Contact 1 Channel Galvanic Barrier NAMUR Sensor Transistor...
- Phoenix Contact MINI MCR Series Signal Conditioner Switch Input...
- Omron ZEN Series I/O Unit for Use with ZEN V2 Relay Units Transistor Output