GEORGIN 1 Channel Intrinsic Security Power Supply, ATEX

Subtotal (1 box of 1 unit)*

$614.13

(exc. GST)

$675.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
1 +$614.13

*price indicative

RS Stock No.:
229-9228
Mfr. Part No.:
BXNE0110EE
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

23,5V

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+60°C

Supply Voltage

230V ac

Maximum Current

160mA

Minimum Operating Temperature

-20°C

Series

BXNE

Operating Temperature Range

-20°C to 60°C

COO (Country of Origin):
FR
The GEORGIN galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream. In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Intrinsic safe power supply
IS output: non linear
LH/ U0=23.5V / I0=160mA / P0=1300mW
1 remote, control by 24V, 1 output
Option: without, clamp terminals
Power supply: 110/230 Vac
DIN rail mounting housing
---------- ATEX / IECEx informations ----------
EC type examination certificate LCIE 02 ATEX 6104X
IECEx LCI 09.0013X certificate
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1) G/D
Installation in safe zone
Barrier for equipment installed in zone 0,1,2 et 20,21,22
See leaflet for a safe use

Related links