GEORGIN 1 Channel Intrinsic Security Relay, ATEX
- RS Stock No.:
- 230-9476
- Mfr. Part No.:
- RDN110002
- Brand:
- GEORGIN
Subtotal (1 box of 1 unit)**
$379.00
(exc. GST)
$416.90
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box |
---|---|
1 + | $379.00 |
**price indicative
- RS Stock No.:
- 230-9476
- Mfr. Part No.:
- RDN110002
- Brand:
- GEORGIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GEORGIN | |
Number of Channels | 1 | |
Barrier Type | Galvanic Barrier | |
Maximum Voltage | 12V | |
Hazardous Area Certification | ATEX | |
Minimum Operating Temperature | -20°C | |
Supply Voltage | 24V dc | |
Maximum Current | 25mA | |
Maximum Operating Temperature | +60°C | |
Series | RDN | |
Operating Temperature Range | -20°C to 60°C | |
Select all | ||
---|---|---|
Brand GEORGIN | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Maximum Voltage 12V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Supply Voltage 24V dc | ||
Maximum Current 25mA | ||
Maximum Operating Temperature +60°C | ||
Series RDN | ||
Operating Temperature Range -20°C to 60°C | ||
Related links
- GEORGIN 1 Channel Intrinsic Security Relay, ATEX
- GEORGIN 1 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN 2 Channel Intrinsic Security Relay, ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN 1 Channel Double Zener Barrier, ATEX
- Eaton 1 Channel Zener Barrier Digital Input, ATEX
- Eaton 1 Channel Zener Barrier Analogue Output, ATEX
- Eaton 1 Channel Zener Barrier Current Input, ATEX