PR Electronics 2 Channel Galvanic Barrier, IECEx, ATEX
- RS Stock No.:
- 136-8702
- Mfr. Part No.:
- 5203BH2
- Brand:
- PR Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$674.18
(exc. GST)
$741.60
(inc. GST)
- RS Stock No.:
- 136-8702
- Mfr. Part No.:
- 5203BH2
- Brand:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx, ATEX | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply Voltage | 21.6V ac, 253V ac, 19.2V ac, 300V ac | |
| Maximum Safety Current | 400mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Voltage | 253V ac, 300V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NAMUR NE 21, EAC:TR-CU 020/2011, LVD:2014/35/EU, PELV/SELV:IEC 61140, EMC:2014/30/EU | |
| Series | 5200 | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx, ATEX | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply Voltage 21.6V ac, 253V ac, 19.2V ac, 300V ac | ||
Maximum Safety Current 400mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Voltage 253V ac, 300V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NAMUR NE 21, EAC:TR-CU 020/2011, LVD:2014/35/EU, PELV/SELV:IEC 61140, EMC:2014/30/EU | ||
Series 5200 | ||
- COO (Country of Origin):
- DK
PR Electronics 5203B - Ex Solenoid/Alarm Driver
PR Electronics 5203B Universal Ex driver for solenoids, acoustic alarms and LEDs. Used anywhere intrinsically safe levels of energy need to be sent to devices located in a flammable atmosphere. The PR 5203B driver has a safety barrier function for the on/off control of solenoids, LEDs and alarms mounted in hazardous areas. The high level of electrical isolation means that input pulses sensed at the 5203B are not electrically connected to the output pulse.
Features and Benefits
• 3.75 kVac galvanic isolation between input, output and supply
• Digital input per channel for the control of the I.S. output voltage
• Front LED indicates operation status and malfunction
• DIN rail mounting
• Can be mounted in the safe area or in zone 2 / div. 2 and transmit signals to zone 0, 1, 2 and zone 20, 21, 22
• DIP-Switch programming
PR Electronics - Ex Interfaces
Related links
- PR Electronics 2 Channel Galvanic Barrier ATEX
- PR Electronics 2 Channel Galvanic Barrier IECEx, ATEX
- Turck 2 Channel Galvanic Barrier, IECEx/ATEX
- Turck 2 Channel Galvanic Barrier ATEX
- PR Electronics 2 Channel Galvanic Barrier, ATEX
- PR Electronics 2 Channel Galvanic Barrier ATEX
- PR Electronics 2 Channel Galvanic Barrier ATEX
- PR Electronics 2 Channel Galvanic Barrier, Analogue

