Recently searched

    Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    $2,230.00

    (exc. GST)

    $2,455.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    25000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    5000 - 20000$0.446$2,230.00
    25000 +$0.402$2,010.00

    **price indicative

    RS Stock No.:
    919-4457
    Mfr. Part No.:
    BZT03C6V2-TAP
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Diode Configuration

    Single

    Nominal Zener Voltage

    6.2V

    Mounting Type

    Through Hole

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    1.3 W

    Package Type

    SOD-57

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    6%

    Pin Count

    2

    Test Current

    100mA

    Maximum Zener Impedance

    Maximum Reverse Leakage Current

    1.5mA

    Dimensions

    4.2 x 3.6 x 3.6mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +175 °C

    Typical Voltage Temperature Coefficient

    0.035%/°C

    Related links