Vishay, 91V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 902-6512
- Mfr. Part No.:
- 1N4763A-TR
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Pack of 250)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 250 | $0.081 | $20.25 |
500 - 1000 | $0.076 | $19.00 |
1250 - 2250 | $0.072 | $18.00 |
2500 - 4750 | $0.071 | $17.75 |
5000 + | $0.07 | $17.50 |
*price indicative
- RS Stock No.:
- 902-6512
- Mfr. Part No.:
- 1N4763A-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 91V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 2.8mA |
Maximum Zener Impedance | 250Ω |
Maximum Reverse Leakage Current | 5 μA @ 69.2 V |
Dimensions | 2.6 (Dia.) x 4.1mm |
Forward Voltage | 1.2V |
Forward Current | 200mA |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 91V Zener Diode ±5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 91V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 68V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 3.9V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41