Vishay, 3.9V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 145-2245
- Mfr. Part No.:
- BZX85C3V9-TR
- Brand:
- Vishay
11200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.091 | $455.00 |
25000 + | $0.082 | $410.00 |
*price indicative
- RS Stock No.:
- 145-2245
- Mfr. Part No.:
- BZX85C3V9-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.9V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 60mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 (Dia.) x 4.1mm |
Typical Voltage Temperature Coefficient | -0.02%/°C |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 3.9V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.9V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
- Vishay, 3.9V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 68V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41