Vishay, 24V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 818-4973
- Mfr. Part No.:
- TZX22C-TR
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 818-4973
- Mfr. Part No.:
- TZX22C-TR
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 24V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 2mA | |
Maximum Zener Impedance | 65Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 24V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 2mA | ||
Maximum Zener Impedance 65Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Maximum Operating Temperature +175 °C | ||
Related links
- Vishay, 24V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 24V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 18V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 43V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35