Recently searched

    Vishay, 18V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

    This image is representative of the product range

    Subtotal (1 pack of 200 units)**

    $11.00

    (exc. GST)

    $12.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    6600 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    200 +$0.055$11.00

    **price indicative

    Packaging Options:
    RS Stock No.:
    818-4951
    Mfr. Part No.:
    TZX18B-TR
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Diode Configuration

    Single

    Nominal Zener Voltage

    18V

    Mounting Type

    Through Hole

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    500 mW

    Package Type

    DO-35

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    2%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    55Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    1.7 (Dia.) x 3.9mm

    Maximum Operating Temperature

    +175 °C

    Related links