- RS Stock No.:
- 710-4193
- Mfr. Part No.:
- BZM55C18-TR
- Brand:
- Vishay
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.119
(exc. GST)
$0.131
(inc. GST)
Units | Per unit | Per Pack* |
100 - 600 | $0.119 | $11.90 |
700 - 1200 | $0.117 | $11.70 |
1300 + | $0.115 | $11.50 |
*price indicative |
- RS Stock No.:
- 710-4193
- Mfr. Part No.:
- BZM55C18-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MicroMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2 x 1.2 x 1.2mm |
Typical Voltage Temperature Coefficient | 0.07%/°C |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Vishay, 30V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF
- Vishay, 2.4V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 11V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- Vishay, 3.9V Zener Diode 5% 500 mW SMT 2-Pin MicroMELF
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF