- RS Stock No.:
- 816-0611
- Mfr. Part No.:
- NZH5V6B,115
- Brand:
- Nexperia
6675 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 75)
$0.317
(exc. GST)
$0.349
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
75 - 675 | $0.317 | $23.775 |
750 - 1425 | $0.309 | $23.175 |
1500 + | $0.305 | $22.875 |
*price indicative
- RS Stock No.:
- 816-0611
- Mfr. Part No.:
- NZH5V6B,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, NZH Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.6V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.7 x 1.7 x 1.2mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Nexperia, 5.6V Zener Diode 2.5% 1 W SMT 2-Pin SOD-123F
- Nexperia, 5.6V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 5.6V Zener Diode 2% 180 W SMT 2-Pin SOD-323F
- Nexperia, 3.3V Zener Diode 3.5% 1 W SMT 2-Pin SOD-123F
- Nexperia, 5.6V Zener Diode 2% 500mW SMT 2-Pin SOD-323F
- Nexperia, 5.6V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 5.6V Zener Diode ±5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F