- RS Stock No.:
- 165-8710
- Mfr. Part No.:
- NZH5V6B,115
- Brand:
- Nexperia
6000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.061
(exc. GST)
$0.067
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.061 | $183.00 |
6000 - 9000 | $0.06 | $180.00 |
12000 + | $0.059 | $177.00 |
*price indicative |
- RS Stock No.:
- 165-8710
- Mfr. Part No.:
- NZH5V6B,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, NZH Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.7 x 1.7 x 1.2mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |