- RS Stock No.:
- 814-2913
- Mfr. Part No.:
- BZM55B36-TR
- Brand:
- Vishay
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 250)
$0.13
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Tape* |
250 - 500 | $0.13 | $32.50 |
750 - 1000 | $0.128 | $32.00 |
1250 + | $0.125 | $31.25 |
*price indicative |
- RS Stock No.:
- 814-2913
- Mfr. Part No.:
- BZM55B36-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MicroMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | <80Ω |
Maximum Reverse Leakage Current | <2µA |
Dimensions | 2 x 1.2 x 1.2mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.12%/K |
Related links
- Vishay, 36V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 36V Zener Diode 6% 2.3 W SMT 2-Pin DO-219AB
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 36V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 36V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)
- Vishay, 36V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80