Vishay, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 812-8503
- Mfr. Part No.:
- BZT55C9V1-GS08
- Brand:
- Vishay
11500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.086
(exc. GST)
$0.095
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 500 | $0.086 | $21.50 |
750 - 1000 | $0.085 | $21.25 |
1250 + | $0.084 | $21.00 |
*price indicative
- RS Stock No.:
- 812-8503
- Mfr. Part No.:
- BZT55C9V1-GS08
- Brand:
- Vishay
Related links
- Vishay, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 9.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 6% 500 mW SMT QuadroMELF SOD-80
- Vishay, 9.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123