- RS Stock No.:
- 797-0164
- Mfr. Part No.:
- BZT52B7V5 RH
- Brand:
- Taiwan Semiconductor
23500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 250)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Pack* |
250 - 500 | $0.091 | $22.75 |
750 - 1250 | $0.089 | $22.25 |
1500 + | $0.088 | $22.00 |
*price indicative |
- RS Stock No.:
- 797-0164
- Mfr. Part No.:
- BZT52B7V5 RH
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor
Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 7.5V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 900nA |
Dimensions | 2.7 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |