Taiwan Semi, 3.9V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 170-4217
- Mfr. Part No.:
- BZT52B3V9 RH
- Brand:
- Taiwan Semiconductor
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.067
(exc. GST)
$0.074
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | $0.067 | $201.00 |
*price indicative
- RS Stock No.:
- 170-4217
- Mfr. Part No.:
- BZT52B3V9 RH
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor
Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.9V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 2.7µA |
Dimensions | 2.7 x 1.7 x 1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Taiwan Semi, 3.9V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 7.5V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 4.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 43V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 10V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 11V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 2.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F