- RS Stock No.:
- 145-3202
- Mfr. Part No.:
- MM5Z6V8T1G
- Brand:
- onsemi
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.056
(exc. GST)
$0.062
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.056 | $168.00 |
6000 - 9000 | $0.055 | $165.00 |
12000 + | $0.054 | $162.00 |
*price indicative |
- RS Stock No.:
- 145-3202
- Mfr. Part No.:
- MM5Z6V8T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.3 x 0.9 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 4.5mV/K |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 6.8V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523