onsemi, 9.1V Zener Diode 5% 1.5 W SMT 2-Pin SMA

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
791-6019
Mfr. Part No.:
1SMA5924BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

41.2mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

2.5µA

Dimensions

4.57 x 2.92 x 2.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, ON Semiconductor

Related links