- RS Stock No.:
- 752-5893
- Mfr. Part No.:
- KDZTR27B
- Brand:
- ROHM
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.449
(exc. GST)
$0.494
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.449 | $4.49 |
20 - 40 | $0.438 | $4.38 |
50 - 90 | $0.423 | $4.23 |
100 - 190 | $0.415 | $4.15 |
200 + | $0.407 | $4.07 |
*price indicative
- RS Stock No.:
- 752-5893
- Mfr. Part No.:
- KDZTR27B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 27V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Temperature Coefficient | 24.6mV/°C |
Related links
- ROHM, 25V Zener Diode 7% 1 W SMT 2-Pin SOD-123
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-106
- ROHM, 27V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 27V Zener Diode 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 27V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- ROHM, 5.1V Zener Diode 1 W SMT 2-Pin SOD-123
- ROHM, 6.5V Zener Diode 6% 1 W SMT 2-Pin SOD-123