- RS Stock No.:
- 133-2912
- Mfr. Part No.:
- TDZVTR27
- Brand:
- ROHM
750 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.467
(exc. GST)
$0.514
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.467 | $23.35 |
250 - 450 | $0.458 | $22.90 |
500 - 2450 | $0.45 | $22.50 |
2500 - 4950 | $0.441 | $22.05 |
5000 + | $0.434 | $21.70 |
*price indicative
- RS Stock No.:
- 133-2912
- Mfr. Part No.:
- TDZVTR27
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323HE |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Related links
- ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 12V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 24V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 18V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 30V Zener Diode 500 mW SMT 2-Pin SOD-323HE