Diodes Inc, 3.9V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 751-3761
- Mfr. Part No.:
- BZT52C3V9S-7-F
- Brand:
- DiodesZetex
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.113 | $11.30 |
800 - 1400 | $0.11 | $11.00 |
1500 + | $0.108 | $10.80 |
*price indicative
- RS Stock No.:
- 751-3761
- Mfr. Part No.:
- BZT52C3V9S-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.9V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 3.9V Zener Diode ± 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323