Diodes Inc, 4.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 122-0294
- Mfr. Part No.:
- BZX84C4V7-7-F
- Brand:
- DiodesZetex
10800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.043 | $129.00 |
6000 - 27000 | $0.042 | $126.00 |
30000 + | $0.038 | $114.00 |
*price indicative
- RS Stock No.:
- 122-0294
- Mfr. Part No.:
- BZX84C4V7-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 4.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 3V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 6.2V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 13V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 5.1V Zener Diode 2% 350 mW SMT 3-Pin SOT-23