Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 710-4452
- Mfr. Part No.:
- TZMC6V2-GS08
- Brand:
- Vishay
8000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 500 | $0.101 | $25.25 |
750 - 1000 | $0.098 | $24.50 |
1250 + | $0.097 | $24.25 |
*price indicative
- RS Stock No.:
- 710-4452
- Mfr. Part No.:
- TZMC6V2-GS08
- Brand:
- Vishay
Related links
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Nexperia, 6.2V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 75V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF