Vishay, 24V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 710-4389
- Mfr. Part No.:
- TZMC24-GS08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 710-4389
- Mfr. Part No.:
- TZMC24-GS08
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 24V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | MiniMELF | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 80Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3.7 x 1.6 x 1.6mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 0.08%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 24V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
Maximum Operating Temperature +175 °C | ||
Related links
- Vishay, 24V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 24V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 75V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF