Diodes Inc, 2.7V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 166-0441
- Mfr. Part No.:
- BZT52C2V7T-7
- Brand:
- DiodesZetex
2750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.058 | $174.00 |
6000 - 9000 | $0.057 | $171.00 |
12000 + | $0.056 | $168.00 |
*price indicative
- RS Stock No.:
- 166-0441
- Mfr. Part No.:
- BZT52C2V7T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 2.7V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 2.7V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 2.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 18V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
- Nexperia, 2.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 2.7V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 2.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23