Panasonic, 6.8V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B
- RS Stock No.:
- 707-4569
- Mfr. Part No.:
- DZ2S068M0L
- Brand:
- Panasonic
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.304
(exc. GST)
$0.334
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.304 | $7.60 |
50 - 225 | $0.302 | $7.55 |
250 + | $0.30 | $7.50 |
*price indicative
- RS Stock No.:
- 707-4569
- Mfr. Part No.:
- DZ2S068M0L
- Brand:
- Panasonic
Related links
- Panasonic, 12V Zener Diode 150 mW SMT 2-Pin SSMini2 F5 B
- Panasonic, 16V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- Panasonic, 11V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- Toshiba Dual, 6.8V Zener Diode, Common Anode 150 mW SMT 3-Pin...
- Diodes Inc, 6.8V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 200 mW SMT 3-Pin...
- Nexperia, 6.8V Zener Diode 365 mW SMT DFN1006BD-2