Panasonic, 16V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- RS Stock No.:
- 703-3647
- Mfr. Part No.:
- DZ2J160M0L
- Brand:
- Panasonic
Discontinued product
Related links
- Panasonic, 11V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- Panasonic, 6.8V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B
- Panasonic, 12V Zener Diode 150 mW SMT 2-Pin SSMini2 F5 B
- ROHM, 16V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Vishay, 16V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- ROHM, 16V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F